Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mylar Plastic Film, 304mm x 200mm x 0.05mm

RS Stock No.: 785-0786Brand: RS PRODistrelec Article No.: 30419742
brand-logo
View all in Plastic Film

Technical Document

Specifications

Brand

RS Pro

Material

Mylar

Length

304mm

Width

200mm

Thickness

0.05mm

Density

1.3g/cm³

Dielectic Strength

7.7kV/mm

Thermal Conductivity

1.55W/mK

Maximum Operating Temperature

+150°C

Application

Industrial

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 113.51

AED 113.51 1 Lot of 5 (ex VAT)

AED 119.19

AED 119.19 1 Lot of 5 (inc. VAT)

Mylar Plastic Film, 304mm x 200mm x 0.05mm

AED 113.51

AED 113.51 1 Lot of 5 (ex VAT)

AED 119.19

AED 119.19 1 Lot of 5 (inc. VAT)

Mylar Plastic Film, 304mm x 200mm x 0.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 113.51
3 - 9AED 107.53
10 - 29AED 103.93
30+AED 96.41
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Mylar

Length

304mm

Width

200mm

Thickness

0.05mm

Density

1.3g/cm³

Dielectic Strength

7.7kV/mm

Thermal Conductivity

1.55W/mK

Maximum Operating Temperature

+150°C

Application

Industrial

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in