Mylar Plastic Film, 304mm x 200mm x 0.125mm

RS Stock No.: 785-0798Brand: RS PRO
brand-logo
View all in Plastic Film

Technical Document

Specifications

Brand

RS Pro

Material

Mylar

Length

304mm

Width

200mm

Thickness

0.125mm

Density

1.3g/cm³

Dielectic Strength

13.5kV/mm

Thermal Conductivity

1.55W/mK

Maximum Operating Temperature

+150°C

Flame Retardant

Yes

Application

Industrial

Country of Origin

United Kingdom

Product details

Mylar Polyester Film

Polyester Film – Mylar A, is a transparent / translucent general purpose film.

Transparent / translucent general purpose polyester film
High tensile, tear and impact strength
Wide operating temperature range: -70 → +150°C
Excellent resistance to moisture and most chemicalschemicals

You may be interested in
FEP Plastic Film, 304mm x 200mm x 0.127mm
AED 519.991 Lot of 5 (ex VAT)
Mylar Plastic Film, 304mm x 200mm x 0.25mm
AED 173.211 Lot of 5 (ex VAT)

AED 134.30

AED 134.30 1 Lot of 5 (ex VAT)

AED 141.01

AED 141.01 1 Lot of 5 (inc. VAT)

Mylar Plastic Film, 304mm x 200mm x 0.125mm

AED 134.30

AED 134.30 1 Lot of 5 (ex VAT)

AED 141.01

AED 141.01 1 Lot of 5 (inc. VAT)

Mylar Plastic Film, 304mm x 200mm x 0.125mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 2AED 134.30
3 - 9AED 124.74
10 - 29AED 118.02
30+AED 107.57
You may be interested in
FEP Plastic Film, 304mm x 200mm x 0.127mm
AED 519.991 Lot of 5 (ex VAT)
Mylar Plastic Film, 304mm x 200mm x 0.25mm
AED 173.211 Lot of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Mylar

Length

304mm

Width

200mm

Thickness

0.125mm

Density

1.3g/cm³

Dielectic Strength

13.5kV/mm

Thermal Conductivity

1.55W/mK

Maximum Operating Temperature

+150°C

Flame Retardant

Yes

Application

Industrial

Country of Origin

United Kingdom

Product details

Mylar Polyester Film

Polyester Film – Mylar A, is a transparent / translucent general purpose film.

Transparent / translucent general purpose polyester film
High tensile, tear and impact strength
Wide operating temperature range: -70 → +150°C
Excellent resistance to moisture and most chemicalschemicals

You may be interested in
FEP Plastic Film, 304mm x 200mm x 0.127mm
AED 519.991 Lot of 5 (ex VAT)
Mylar Plastic Film, 304mm x 200mm x 0.25mm
AED 173.211 Lot of 5 (ex VAT)