Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mylar Thermal Insulating Film, 304mm x 200mm x 0.1mm

RS Stock No.: 764-8738Brand: RS PROManufacturers Part No.: MYLAR304X200X0.1
brand-logo
View all in Plastic Film

Technical Document

Specifications

Brand

RS Pro

Material

Mylar

Length

304mm

Width

200mm

Thickness

0.1mm

Dielectic Strength

11.75kV

Maximum Operating Temperature

+150°C

Country of Origin

United States

Product details

Mylar® Insulating Film

Tough, translucent Mylar® polyester film, suitable for a variety of industrial insulating applications.

High tensile, tear and impact strength
Wide operating temperature range: -70 → +150°C
Excellent chemical resistance
Density 1.39 g/cc
Thermal Conductivity 0.14 W/m·K
Sheet size 304 x 200mm

You may be interested in
Mylar Plastic Film, 304mm x 200mm x 0.1mm
AED 132.741 Lot of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mylar Thermal Insulating Film, 304mm x 200mm x 0.1mm

P.O.A.

Mylar Thermal Insulating Film, 304mm x 200mm x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mylar Plastic Film, 304mm x 200mm x 0.1mm
AED 132.741 Lot of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Mylar

Length

304mm

Width

200mm

Thickness

0.1mm

Dielectic Strength

11.75kV

Maximum Operating Temperature

+150°C

Country of Origin

United States

Product details

Mylar® Insulating Film

Tough, translucent Mylar® polyester film, suitable for a variety of industrial insulating applications.

High tensile, tear and impact strength
Wide operating temperature range: -70 → +150°C
Excellent chemical resistance
Density 1.39 g/cc
Thermal Conductivity 0.14 W/m·K
Sheet size 304 x 200mm

You may be interested in
Mylar Plastic Film, 304mm x 200mm x 0.1mm
AED 132.741 Lot of 5 (ex VAT)