Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length

RS Stock No.: 246-0954Brand: RS PROManufacturers Part No.: O0093
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

RS Pro

Material

Polythene

Material Properties

Food Safe

Reusable/Disposable

Disposable

Length

400mm

Colour

Red

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Liquid Splash Protection

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 20.00

AED 0.20 Each (In a Pack of 100) (ex VAT)

AED 21.00

AED 0.21 Each (In a Pack of 100) (inc. VAT)

RS PRO Red Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length

AED 20.00

AED 0.20 Each (In a Pack of 100) (ex VAT)

AED 21.00

AED 0.21 Each (In a Pack of 100) (inc. VAT)

RS PRO Red Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Polythene

Material Properties

Food Safe

Reusable/Disposable

Disposable

Length

400mm

Colour

Red

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Liquid Splash Protection

Country of Origin

China

You may be interested in