Technical Document
Specifications
Brand
RS ProMaterial
Polythene
Material Properties
Food Safe
Reusable/Disposable
Disposable
Length
400mm
Colour
Pink
Cuff Type
Elasticated
Thumb Slot
No
Primary Application
Food Industry
Size
22 x 40 cm
Country of Origin
China
AED 26.25
AED 0.262 Each (In a Pack of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Pack of 100) (inc. VAT)
100
AED 26.25
AED 0.262 Each (In a Pack of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Polythene
Material Properties
Food Safe
Reusable/Disposable
Disposable
Length
400mm
Colour
Pink
Cuff Type
Elasticated
Thumb Slot
No
Primary Application
Food Industry
Size
22 x 40 cm
Country of Origin
China