Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Orange Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm

RS Stock No.: 246-0958Brand: RS PROManufacturers Part No.: O0098
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

RS Pro

Material

Polythene

Material Properties

Food Safe

Reusable/Disposable

Disposable

Length

400mm

Colour

Orange

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Food Industry

Size

22 x 40 cm

Country of Origin

China

Stock information temporarily unavailable.

AED 30.90

AED 0.309 Each (In a Pack of 100) (ex VAT)

AED 32.44

AED 0.324 Each (In a Pack of 100) (inc. VAT)

RS PRO Orange Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm

AED 30.90

AED 0.309 Each (In a Pack of 100) (ex VAT)

AED 32.44

AED 0.324 Each (In a Pack of 100) (inc. VAT)

RS PRO Orange Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Polythene

Material Properties

Food Safe

Reusable/Disposable

Disposable

Length

400mm

Colour

Orange

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Food Industry

Size

22 x 40 cm

Country of Origin

China