Technical Document
Specifications
Brand
RS ProSeries
P200
Gender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Velcro
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Midsole Type
Textile/EVA Foam
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China
AED 193.69
AED 193.69 1 Pair (ex VAT)
AED 203.37
AED 203.37 1 Pair (inc. VAT)
1
AED 193.69
AED 193.69 1 Pair (ex VAT)
AED 203.37
AED 203.37 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
P200
Gender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Velcro
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Midsole Type
Textile/EVA Foam
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China