Technical Document
Specifications
Brand
RS ProSeries
P200
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Velcro
Resistant To
Oil, Water
Water Resistant
Yes
Penetration Resistant
No
Upper Material
Leather
Midsole Type
Textile/EVA Foam
Sole Material
Polyurethane
Country of Origin
China
AED 186.70
AED 186.70 1 Pair (ex VAT)
AED 196.04
AED 196.04 1 Pair (inc. VAT)
1
AED 186.70
AED 186.70 1 Pair (ex VAT)
AED 196.04
AED 196.04 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
P200
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Velcro
Resistant To
Oil, Water
Water Resistant
Yes
Penetration Resistant
No
Upper Material
Leather
Midsole Type
Textile/EVA Foam
Sole Material
Polyurethane
Country of Origin
China