Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44

RS Stock No.: 246-0987Brand: RS PROManufacturers Part No.: P200-10
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

RS Pro

Series

P200

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Velcro

Water Resistant

Yes

Penetration Resistant

No

Resistant To

Oil, Water

Upper Material

Leather

Midsole Type

Textile/EVA Foam

Sole Material

Polyurethane

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 208.06

AED 208.06 1 Pair (ex VAT)

AED 218.46

AED 218.46 1 Pair (inc. VAT)

RS PRO Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44

AED 208.06

AED 208.06 1 Pair (ex VAT)

AED 218.46

AED 218.46 1 Pair (inc. VAT)

RS PRO Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

P200

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Velcro

Water Resistant

Yes

Penetration Resistant

No

Resistant To

Oil, Water

Upper Material

Leather

Midsole Type

Textile/EVA Foam

Sole Material

Polyurethane

Country of Origin

China

You may be interested in