Technical Document
Specifications
Brand
RS ProProtection Rating
FFP2
Valved
Yes
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2010
Includes Safety Glasses
No
Adjustable Nose Clips
Yes
Quantity Per Package
12
Category
Respiratory Protection
Colour
Blue, White
Country of Origin
Poland
AED 126.00
AED 10.50 Each (In a Pack of 12) (ex VAT)
AED 132.30
AED 11.025 Each (In a Pack of 12) (inc. VAT)
12
AED 126.00
AED 10.50 Each (In a Pack of 12) (ex VAT)
AED 132.30
AED 11.025 Each (In a Pack of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProtection Rating
FFP2
Valved
Yes
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2010
Includes Safety Glasses
No
Adjustable Nose Clips
Yes
Quantity Per Package
12
Category
Respiratory Protection
Colour
Blue, White
Country of Origin
Poland