Technical Document
Specifications
Brand
RS ProProtection Rating
FFP3
Valved
Yes
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2010
Includes Safety Glasses
No
Adjustable Nose Clips
Yes
Quantity Per Package
10
Category
Respiratory Protection
Colour
Blue, White
Country of Origin
Poland
AED 202.55
AED 202.55 1 Box of 10 (ex VAT)
AED 212.68
AED 212.68 1 Box of 10 (inc. VAT)
1
AED 202.55
AED 202.55 1 Box of 10 (ex VAT)
AED 212.68
AED 212.68 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProtection Rating
FFP3
Valved
Yes
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2010
Includes Safety Glasses
No
Adjustable Nose Clips
Yes
Quantity Per Package
10
Category
Respiratory Protection
Colour
Blue, White
Country of Origin
Poland