Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 41.3 x 21.4mm Galvanised Steel Strut, 2m Long

RS Stock No.: 781-7173Brand: RS PROManufacturers Part No.: PC42-2M
brand-logo
View all in Plain Channels

Technical Document

Specifications

Brand

RS Pro

Length

2m

Channel Size

41.3 x 21.4mm

Material

Galvanised Steel

Weight Per Item

1.84kg/m

Country of Origin

United Arab Emirates

Product details

Galvanised Steel Plain Channels

Plain channels specifically designed as support systems for mechanical, electrical and plumbing installations. The parts can be attached to existing steelwork, concrete inserts or directly to walls, ceilings & floors.

Galvanised steel sections to BS2994, from material to BS2989
Material thickness: 2.5mm
1, 2 or 3 metre lengths available

You may be interested in
Unistrut 22 x 41mm Stainless Steel Strut, 2m Long
AED 1,260.819Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO 41.3 x 21.4mm Galvanised Steel Strut, 2m Long

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO 41.3 x 21.4mm Galvanised Steel Strut, 2m Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Unistrut 22 x 41mm Stainless Steel Strut, 2m Long
AED 1,260.819Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

2m

Channel Size

41.3 x 21.4mm

Material

Galvanised Steel

Weight Per Item

1.84kg/m

Country of Origin

United Arab Emirates

Product details

Galvanised Steel Plain Channels

Plain channels specifically designed as support systems for mechanical, electrical and plumbing installations. The parts can be attached to existing steelwork, concrete inserts or directly to walls, ceilings & floors.

Galvanised steel sections to BS2994, from material to BS2989
Material thickness: 2.5mm
1, 2 or 3 metre lengths available

You may be interested in
Unistrut 22 x 41mm Stainless Steel Strut, 2m Long
AED 1,260.819Each (In a Pack of 2) (ex VAT)