Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PEEK Plastic Film, 200mm x 305mm x 0.025mm

RS Stock No.: 764-8719Brand: RS PRODistrelec Article No.: 30414569
brand-logo
View all in Plastic Film

Technical Document

Specifications

Brand

RS Pro

Material

PEEK

Length

200mm

Width

305mm

Thickness

0.025mm

Density

1.26 bis 1.32g/cm³

Dielectic Strength

190kV

Thermal Conductivity

0.25W/mK

Maximum Operating Temperature

+200°C

Application

Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors

Country of Origin

United Kingdom

Product details

PEEK 381G Film

Reduced weight, low specific gravity and very low thicknesses
Thin, flexible format to facilitate miniaturisation
Longevity: toughness, durability and reliability.
Streamlined processing and recyclability lead to reduced overall systems cost
Easily facilitates a broad range of secondary operations, including thermoforming, lamination and metallization
High heat resistance
Low smoke and toxic gas emission
Low moisture absorption
Environmentally friendly
FDA Food contact certified

Applications:

Electronics
Automotive
Aerospace
Energy - such as Oil & gas
Industrial
Semiconductors
Food and medical

Stock information temporarily unavailable.

AED 129.78

AED 129.78 1 Lot of 5 (ex VAT)

AED 136.27

AED 136.27 1 Lot of 5 (inc. VAT)

PEEK Plastic Film, 200mm x 305mm x 0.025mm

AED 129.78

AED 129.78 1 Lot of 5 (ex VAT)

AED 136.27

AED 136.27 1 Lot of 5 (inc. VAT)

PEEK Plastic Film, 200mm x 305mm x 0.025mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 129.78
3 - 9AED 120.72
10 - 29AED 115.36
30+AED 106.97

Technical Document

Specifications

Brand

RS Pro

Material

PEEK

Length

200mm

Width

305mm

Thickness

0.025mm

Density

1.26 bis 1.32g/cm³

Dielectic Strength

190kV

Thermal Conductivity

0.25W/mK

Maximum Operating Temperature

+200°C

Application

Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors

Country of Origin

United Kingdom

Product details

PEEK 381G Film

Reduced weight, low specific gravity and very low thicknesses
Thin, flexible format to facilitate miniaturisation
Longevity: toughness, durability and reliability.
Streamlined processing and recyclability lead to reduced overall systems cost
Easily facilitates a broad range of secondary operations, including thermoforming, lamination and metallization
High heat resistance
Low smoke and toxic gas emission
Low moisture absorption
Environmentally friendly
FDA Food contact certified

Applications:

Electronics
Automotive
Aerospace
Energy - such as Oil & gas
Industrial
Semiconductors
Food and medical