PEEK Plastic Film, 200mm x 305mm x 0.125mm

Technical Document
Specifications
Brand
GoodfellowMaterial
PEEK
Length
200mm
Width
305mm
Thickness
0.125mm
Density
1.26 to 1.32g/cm³
Dielectic Strength
190kV
Thermal Conductivity
0.25W/mK
Maximum Operating Temperature
+200°C
Application
Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors
Country of Origin
United Kingdom
AED 351.75
AED 351.75 1 Lot of 5 (ex VAT)
AED 369.34
AED 369.34 1 Lot of 5 (inc. VAT)
1
AED 351.75
AED 351.75 1 Lot of 5 (ex VAT)
AED 369.34
AED 369.34 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 351.75 |
3 - 9 | AED 327.13 |
10 - 29 | AED 309.54 |
30+ | AED 281.40 |
Technical Document
Specifications
Brand
GoodfellowMaterial
PEEK
Length
200mm
Width
305mm
Thickness
0.125mm
Density
1.26 to 1.32g/cm³
Dielectic Strength
190kV
Thermal Conductivity
0.25W/mK
Maximum Operating Temperature
+200°C
Application
Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors
Country of Origin
United Kingdom