Plain Stainless Steel Coach Bolt, M6 x 25mm
RS Stock No.: 122-4418Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
25mm
Thread Size
M6
Material
Stainless Steel
Standards Met
DIN 603
Stainless Steel Type
A2 304
Finish
Plain
Stock information temporarily unavailable.
AED 53.30
AED 53.30 1 Bag of 50 (ex VAT)
AED 55.96
AED 55.96 1 Bag of 50 (inc. VAT)
Plain Stainless Steel Coach Bolt, M6 x 25mm
1
AED 53.30
AED 53.30 1 Bag of 50 (ex VAT)
AED 55.96
AED 55.96 1 Bag of 50 (inc. VAT)
Plain Stainless Steel Coach Bolt, M6 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
25mm
Thread Size
M6
Material
Stainless Steel
Standards Met
DIN 603
Stainless Steel Type
A2 304
Finish
Plain