Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Plain Stainless Steel Hex M5 x 8mm Grub Screw & Set Screw

RS Stock No.: 520-059Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

8mm

Thread Size

M5

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw Type

Set Screw

Head Shape

Hex

Drive Type

Hex

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Plain Stainless Steel Hex M5 x 8mm Grub Screw & Set Screw

P.O.A.

Plain Stainless Steel Hex M5 x 8mm Grub Screw & Set Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

8mm

Thread Size

M5

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw Type

Set Screw

Head Shape

Hex

Drive Type

Hex

You may be interested in