Plain Stainless Steel Hex Socket Set M3 x 6mm Grub Screw

RS Stock No.: 137-720Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

6mm

Thread Size

M3

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 56.49

AED 56.49 1 Bag of 50 (ex VAT)

AED 59.31

AED 59.31 1 Bag of 50 (inc. VAT)

Plain Stainless Steel Hex Socket Set M3 x 6mm Grub Screw

AED 56.49

AED 56.49 1 Bag of 50 (ex VAT)

AED 59.31

AED 59.31 1 Bag of 50 (inc. VAT)

Plain Stainless Steel Hex Socket Set M3 x 6mm Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 56.49
5 - 9AED 53.55
10 - 29AED 50.77
30+AED 47.41
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

6mm

Thread Size

M3

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket

Country of Origin

China

You may be interested in