Plain Stainless Steel Hex Socket Set M3 x 8mm Grub Screw
RS Stock No.: 124-7389Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M3
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Stock information temporarily unavailable.
AED 73.76
AED 73.76 1 Bag of 50 (ex VAT)
AED 77.45
AED 77.45 1 Bag of 50 (inc. VAT)
Plain Stainless Steel Hex Socket Set M3 x 8mm Grub Screw
1
AED 73.76
AED 73.76 1 Bag of 50 (ex VAT)
AED 77.45
AED 77.45 1 Bag of 50 (inc. VAT)
Plain Stainless Steel Hex Socket Set M3 x 8mm Grub Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 73.76 |
5 - 9 | AED 70.19 |
10 - 29 | AED 66.78 |
30+ | AED 62.16 |
Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M3
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket