Plain Stainless Steel Hex Socket Set M4 x 12mm Grub Screw

Technical Document
Specifications
Brand
RS ProLength
12mm
Thread Size
M4
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Drive Type
Hex
Imperial or Metric
Metric
Drive Type
Hex Socket
AED 80.86
AED 80.86 1 Bag of 50 (ex VAT)
AED 84.90
AED 84.90 1 Bag of 50 (inc. VAT)
1
AED 80.86
AED 80.86 1 Bag of 50 (ex VAT)
AED 84.90
AED 84.90 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 80.86 |
5 - 9 | AED 76.89 |
10 - 29 | AED 72.72 |
30+ | AED 67.93 |
Technical Document
Specifications
Brand
RS ProLength
12mm
Thread Size
M4
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Drive Type
Hex
Imperial or Metric
Metric
Drive Type
Hex Socket