Plain Stainless Steel Hex Socket Set M8 x 8mm Grub Screw
RS Stock No.: 137-859Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Drive Type
Hex Socket
Imperial or Metric
Metric
Stock information temporarily unavailable.
AED 72.56
AED 72.56 1 Bag of 25 (ex VAT)
AED 76.19
AED 76.19 1 Bag of 25 (inc. VAT)
Plain Stainless Steel Hex Socket Set M8 x 8mm Grub Screw
1
AED 72.56
AED 72.56 1 Bag of 25 (ex VAT)
AED 76.19
AED 76.19 1 Bag of 25 (inc. VAT)
Plain Stainless Steel Hex Socket Set M8 x 8mm Grub Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 72.56 |
5 - 9 | AED 68.98 |
10 - 29 | AED 65.68 |
30+ | AED 60.80 |
Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Drive Type
Hex Socket
Imperial or Metric
Metric