Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Plastic FIRE EXIT, Fire Exit, English, Exit Sign

RS Stock No.: 763-1935Brand: RS PRO
brand-logo
View all in Exit Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

No

Sign Description

FIRE EXIT

Material

Plastic

Width

450mm

Sign or Label

Sign

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom

Product details

Fire Exit Arrow Right, Running Man

Environmentally friendly and durable
1.2mm Polypropolene

Standards

ISO7010, 763-1812: PSPA class B

Emergency Escape Signs

Stock information temporarily unavailable.

AED 132.56

AED 132.56 Each (ex VAT)

AED 139.19

AED 139.19 Each (inc. VAT)

Plastic FIRE EXIT, Fire Exit, English, Exit Sign

AED 132.56

AED 132.56 Each (ex VAT)

AED 139.19

AED 139.19 Each (inc. VAT)

Plastic FIRE EXIT, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

No

Sign Description

FIRE EXIT

Material

Plastic

Width

450mm

Sign or Label

Sign

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom

Product details

Fire Exit Arrow Right, Running Man

Environmentally friendly and durable
1.2mm Polypropolene

Standards

ISO7010, 763-1812: PSPA class B

Emergency Escape Signs