Plastic FIRE EXIT, Nite-Glo Left Arrow Exit Sign

RS Stock No.: 219-7386Brand: RS PRO
brand-logo
View all in Exit Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

FIRE EXIT

Material

Plastic

Width

150mm

Sign or Label

Sign

Text Message

Nite-Glo Left Arrow

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom

Product details

Arrow

Use these supplementary signs to give additional clarification of your fire safety message. Supplementary signs however, must not be used alone. They must be accompanied by a symbol, i.e. a running man.

Emergency Escape Signs

Stock information temporarily unavailable.

AED 112.93

AED 112.93 Each (ex VAT)

AED 118.58

AED 118.58 Each (inc. VAT)

Plastic FIRE EXIT, Nite-Glo Left Arrow Exit Sign

AED 112.93

AED 112.93 Each (ex VAT)

AED 118.58

AED 118.58 Each (inc. VAT)

Plastic FIRE EXIT, Nite-Glo Left Arrow Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

FIRE EXIT

Material

Plastic

Width

150mm

Sign or Label

Sign

Text Message

Nite-Glo Left Arrow

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom

Product details

Arrow

Use these supplementary signs to give additional clarification of your fire safety message. Supplementary signs however, must not be used alone. They must be accompanied by a symbol, i.e. a running man.

Emergency Escape Signs