Plastic No Access/Entry Prohibition Sign, No Admittance-Sign, English

Technical Document
Specifications
Brand
RS ProText Language
English
Text Message
No Admittance Authorised Personnel Only
Sign Description
No Access/Entry
Material
Plastic
Self-Adhesive
No
Colour
Black/Red/White
Quantity Per Package
1
Height
400 mm
Width
300mm
Sign or Label
Sign
Country of Origin
United Kingdom
Product details
No Admittance Authorised Personnel Only
Self Adhesive Vinyl (SAV) or 1mm rigid PVC
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation:
AED 62.90
AED 62.90 Each (ex VAT)
AED 66.04
AED 66.04 Each (inc. VAT)
1
AED 62.90
AED 62.90 Each (ex VAT)
AED 66.04
AED 66.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 62.90 |
10 - 19 | AED 61.48 |
20+ | AED 60.53 |
Technical Document
Specifications
Brand
RS ProText Language
English
Text Message
No Admittance Authorised Personnel Only
Sign Description
No Access/Entry
Material
Plastic
Self-Adhesive
No
Colour
Black/Red/White
Quantity Per Package
1
Height
400 mm
Width
300mm
Sign or Label
Sign
Country of Origin
United Kingdom
Product details
No Admittance Authorised Personnel Only
Self Adhesive Vinyl (SAV) or 1mm rigid PVC
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation: