Plastic No Smoking Prohibition Sign, None

Technical Document
Specifications
Brand
RS ProText Language
None
Sign Description
No Smoking
Material
Plastic
Self-Adhesive
No
Sign Text/Symbol
Symbol
Colour
Black/Red/White
Quantity Per Package
1
Height
200 mm
Width
200mm
Sign or Label
Sign
Country of Origin
India
Product details
ISO 7010 Plastic Pictogram Signs
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
Standards
ISO 7010 International Standard
AED 45.31
AED 45.31 Each (ex VAT)
AED 47.58
AED 47.58 Each (inc. VAT)
1
AED 45.31
AED 45.31 Each (ex VAT)
AED 47.58
AED 47.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProText Language
None
Sign Description
No Smoking
Material
Plastic
Self-Adhesive
No
Sign Text/Symbol
Symbol
Colour
Black/Red/White
Quantity Per Package
1
Height
200 mm
Width
200mm
Sign or Label
Sign
Country of Origin
India
Product details
ISO 7010 Plastic Pictogram Signs
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
Standards
ISO 7010 International Standard