Vinyl Polyester Fire Exit Right, Fire Exit, English, Exit Sign

Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
Fire Exit Right
Material
Polyester
Material
Vinyl Polyester
Width
300mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Height
150mm
Country of Origin
United Kingdom
AED 34.02
AED 34.02 Each (ex VAT)
AED 35.72
AED 35.72 Each (inc. VAT)
1
AED 34.02
AED 34.02 Each (ex VAT)
AED 35.72
AED 35.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
Fire Exit Right
Material
Polyester
Material
Vinyl Polyester
Width
300mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Height
150mm
Country of Origin
United Kingdom