Polypropylene Fire Safety Sign, Foam Extinguisher For Use On With English Text Self-Adhesive

RS Stock No.: 146-397Brand: RS PRO
brand-logo
View all in Fire Safety Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Fire Extinguisher

Text Message

Foam Extinguisher For Use On

Material

Polyester

Material

Polypropylene

Self-Adhesive

Yes

Height

300 mm

Height

300mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Cream, Green, Red, White

Width

100mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 34.02

AED 34.02 Each (ex VAT)

AED 35.72

AED 35.72 Each (inc. VAT)

Polypropylene Fire Safety Sign, Foam Extinguisher For Use On With English Text Self-Adhesive

AED 34.02

AED 34.02 Each (ex VAT)

AED 35.72

AED 35.72 Each (inc. VAT)

Polypropylene Fire Safety Sign, Foam Extinguisher For Use On With English Text Self-Adhesive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Fire Extinguisher

Text Message

Foam Extinguisher For Use On

Material

Polyester

Material

Polypropylene

Self-Adhesive

Yes

Height

300 mm

Height

300mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Cream, Green, Red, White

Width

100mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Country of Origin

United Kingdom