Vinyl Polyester No Unauthorised Access Prohibition Sign, No Admittance-Sign, English

Technical Document
Specifications
Brand
RS ProText Language
English
Text Message
No Admittance Authorised Personnel Only
Sign Description
No Unauthorised Access
Material
Polyester
Material
Vinyl Polyester
Self-Adhesive
Yes
Sign Text/Symbol
Symbol and Text
Colour
Black, Red, White
Height
297mm
Width
210mm
Sign or Label
Sign
Country of Origin
United Kingdom
AED 39.69
AED 39.69 Each (ex VAT)
AED 41.67
AED 41.67 Each (inc. VAT)
1
AED 39.69
AED 39.69 Each (ex VAT)
AED 41.67
AED 41.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProText Language
English
Text Message
No Admittance Authorised Personnel Only
Sign Description
No Unauthorised Access
Material
Polyester
Material
Vinyl Polyester
Self-Adhesive
Yes
Sign Text/Symbol
Symbol and Text
Colour
Black, Red, White
Height
297mm
Width
210mm
Sign or Label
Sign
Country of Origin
United Kingdom