Polypropylene Keep Clear, Fire Exit, Keep Clear, English, Exit Sign

RS Stock No.: 146-381Brand: RS PRO
brand-logo
View all in Exit Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

Keep Clear

Material

Polyester

Material

Polypropylene

Width

450mm

Sign or Label

Sign

Text Message

Fire Exit, Keep Clear

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Blue/Green/White

Height

150mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 79.43

AED 79.43 Each (ex VAT)

AED 83.40

AED 83.40 Each (inc. VAT)

Polypropylene Keep Clear, Fire Exit, Keep Clear, English, Exit Sign

AED 79.43

AED 79.43 Each (ex VAT)

AED 83.40

AED 83.40 Each (inc. VAT)

Polypropylene Keep Clear, Fire Exit, Keep Clear, English, Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

Keep Clear

Material

Polyester

Material

Polypropylene

Width

450mm

Sign or Label

Sign

Text Message

Fire Exit, Keep Clear

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Blue/Green/White

Height

150mm

Country of Origin

United Kingdom