Polypropylene Plastic Film, 304mm x 200mm x 0.127mm

Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Length
304mm
Width
200mm
Thickness
0.127mm
Density
1035kg/m³
Dielectic Strength
2625kV/mm
Thermal Conductivity
1W/mK
Maximum Operating Temperature
+115°C
Flame Retardant
Yes
Application
Electrical
Country of Origin
United Kingdom
Product details
Formex GK-17
A flame retardant plastic material providing a low-cost durable electrical insulation.
Flame retardant insulation
Non-hygroscopic
Excellent dielectric strength
Standards
UL 94V-0 Flame Class Rating
AED 56.23
AED 56.23 1 Lot of 5 (ex VAT)
AED 59.04
AED 59.04 1 Lot of 5 (inc. VAT)
1
AED 56.23
AED 56.23 1 Lot of 5 (ex VAT)
AED 59.04
AED 59.04 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 56.23 |
3 - 9 | AED 53.55 |
10 - 29 | AED 51.71 |
30+ | AED 48.20 |
Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Length
304mm
Width
200mm
Thickness
0.127mm
Density
1035kg/m³
Dielectic Strength
2625kV/mm
Thermal Conductivity
1W/mK
Maximum Operating Temperature
+115°C
Flame Retardant
Yes
Application
Electrical
Country of Origin
United Kingdom
Product details
Formex GK-17
A flame retardant plastic material providing a low-cost durable electrical insulation.
Flame retardant insulation
Non-hygroscopic
Excellent dielectric strength
Standards
UL 94V-0 Flame Class Rating