Polypropylene Plastic Film, 304mm x 200mm x 0.45mm

Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Length
304mm
Width
200mm
Thickness
0.45mm
Density
1.035g/cm³
Dielectic Strength
1460 V/mil
Thermal Conductivity
1W/mK
Maximum Operating Temperature
+115°C
Flame Retardant
Yes
Application
Electrical
Country of Origin
United Kingdom
Product details
Formex GK-17
A flame retardant plastic material providing a low-cost durable electrical insulation.
Flame retardant insulation
Non-hygroscopic
Excellent dielectric strength
Standards
UL 94V-0 Flame Class Rating
AED 96.05
AED 96.05 1 Lot of 5 (ex VAT)
AED 100.85
AED 100.85 1 Lot of 5 (inc. VAT)
1
AED 96.05
AED 96.05 1 Lot of 5 (ex VAT)
AED 100.85
AED 100.85 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 96.05 |
3 - 9 | AED 91.93 |
10 - 29 | AED 89.25 |
30+ | AED 84.05 |
Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Length
304mm
Width
200mm
Thickness
0.45mm
Density
1.035g/cm³
Dielectic Strength
1460 V/mil
Thermal Conductivity
1W/mK
Maximum Operating Temperature
+115°C
Flame Retardant
Yes
Application
Electrical
Country of Origin
United Kingdom
Product details
Formex GK-17
A flame retardant plastic material providing a low-cost durable electrical insulation.
Flame retardant insulation
Non-hygroscopic
Excellent dielectric strength
Standards
UL 94V-0 Flame Class Rating