PP Fire Safety Sign, Fire Action Instructions With English Text

RS Stock No.: 763-1888Brand: RS PRO
brand-logo
View all in Fire Safety Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Fire Action

Text Message

Fire Action Instructions

Material

PP

Self-Adhesive

No

Height

148 mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Blue/Green/Red/White

Quantity Per Package

1

Width

210mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

RS PRO Fire Action Notices

This Fire Action Notice from our own RS PRO brand is designed to clearly mark a fire assembly point to all the employees, visitors and customers. This way they can then be aware of where they need to go in the event of the emergency.

Features and Benefits

• Professional appearance that will suit any business or office
• Rigid PVC ensures the functionality – 1.2mm Polypropylene
• Size that is clearly visible to everyone
• Environmentally friendly and durable
• ISO 7010 Standards – intended to provide safety information that relies as little as possible on the use of words to achieve understanding
• Additional colour – green
• Background colour – red/blue
• Text colour – white
• Finish – satin
• Orientation – portrait

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

ISO7010

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

Stock information temporarily unavailable.

AED 60.06

AED 60.06 Each (ex VAT)

AED 63.06

AED 63.06 Each (inc. VAT)

PP Fire Safety Sign, Fire Action Instructions With English Text

AED 60.06

AED 60.06 Each (ex VAT)

AED 63.06

AED 63.06 Each (inc. VAT)

PP Fire Safety Sign, Fire Action Instructions With English Text
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Fire Action

Text Message

Fire Action Instructions

Material

PP

Self-Adhesive

No

Height

148 mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Blue/Green/Red/White

Quantity Per Package

1

Width

210mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

RS PRO Fire Action Notices

This Fire Action Notice from our own RS PRO brand is designed to clearly mark a fire assembly point to all the employees, visitors and customers. This way they can then be aware of where they need to go in the event of the emergency.

Features and Benefits

• Professional appearance that will suit any business or office
• Rigid PVC ensures the functionality – 1.2mm Polypropylene
• Size that is clearly visible to everyone
• Environmentally friendly and durable
• ISO 7010 Standards – intended to provide safety information that relies as little as possible on the use of words to achieve understanding
• Additional colour – green
• Background colour – red/blue
• Text colour – white
• Finish – satin
• Orientation – portrait

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

ISO7010

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.