Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PP Rigid Plastic No Pedestrians Prohibition Sign, None

RS Stock No.: 763-1881Brand: RS PRO
brand-logo
View all in Prohibition Signs

Technical Document

Specifications

Brand

RS Pro

Text Language

None

Sign Description

No Pedestrians

Material

PP Rigid Plastic

Self-Adhesive

No

Colour

Black, Red, White

Quantity Per Package

1

Height

100 mm

Width

100mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

No Access For Pedestrians

Environmentally friendly and durable
1.2mm Polypropolene

Standards

ISO7010

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

You may be interested in
Stock information temporarily unavailable.

AED 30.10

AED 30.10 Each (ex VAT)

AED 31.60

AED 31.60 Each (inc. VAT)

PP Rigid Plastic No Pedestrians Prohibition Sign, None

AED 30.10

AED 30.10 Each (ex VAT)

AED 31.60

AED 31.60 Each (inc. VAT)

PP Rigid Plastic No Pedestrians Prohibition Sign, None
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 30.10
10 - 19AED 28.95
20+AED 28.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Text Language

None

Sign Description

No Pedestrians

Material

PP Rigid Plastic

Self-Adhesive

No

Colour

Black, Red, White

Quantity Per Package

1

Height

100 mm

Width

100mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

No Access For Pedestrians

Environmentally friendly and durable
1.2mm Polypropolene

Standards

ISO7010

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

You may be interested in