PP, With Pictogram Only, Exit Sign
RS Stock No.: 763-1787Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSelf-Adhesive
No
Material
PP
Width
150mm
Sign or Label
Sign
Text Language
None
Colour
White
Height
150 mm
Country of Origin
United Kingdom
Product details
Lateral Arrow
Environmentally friendly and durable
1.2mm Polypropolene
Standards
ISO7010
Emergency Escape Signs
Stock information temporarily unavailable.
AED 49.35
AED 49.35 Each (ex VAT)
AED 51.82
AED 51.82 Each (inc. VAT)
PP, With Pictogram Only, Exit Sign
1
AED 49.35
AED 49.35 Each (ex VAT)
AED 51.82
AED 51.82 Each (inc. VAT)
PP, With Pictogram Only, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelf-Adhesive
No
Material
PP
Width
150mm
Sign or Label
Sign
Text Language
None
Colour
White
Height
150 mm
Country of Origin
United Kingdom
Product details
Lateral Arrow
Environmentally friendly and durable
1.2mm Polypropolene
Standards
ISO7010