PVC FIRE EXIT, With Pictogram Only, Exit Sign

RS Stock No.: 370-1469Brand: RS PRODistrelec Article No.: 30407036
brand-logo
View all in Exit Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

No

Sign Description

FIRE EXIT

Material

PVC

Width

300mm

Sign or Label

Sign

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom

Product details

Running Man and Arrow

Emergency Escape Signs

Stock information temporarily unavailable.

AED 164.43

AED 164.43 Each (ex VAT)

AED 172.65

AED 172.65 Each (inc. VAT)

PVC FIRE EXIT, With Pictogram Only, Exit Sign

AED 164.43

AED 164.43 Each (ex VAT)

AED 172.65

AED 172.65 Each (inc. VAT)

PVC FIRE EXIT, With Pictogram Only, Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

No

Sign Description

FIRE EXIT

Material

PVC

Width

300mm

Sign or Label

Sign

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom

Product details

Running Man and Arrow

Emergency Escape Signs