PVC No Parking Prohibition Floor Sticker, Ø 500mm

Technical Document
Specifications
Brand
RS ProSign Description
No Parking
Material
PVC
Self-Adhesive
Yes
Sign Text/Symbol
Symbol
Colour
Blue, Red
Quantity Per Package
1
Diameter
500mm
Photoluminescent
No
Sign or Label
Label
Country of Origin
Turkey
AED 369.62
AED 369.62 Each (ex VAT)
AED 388.10
AED 388.10 Each (inc. VAT)
1
AED 369.62
AED 369.62 Each (ex VAT)
AED 388.10
AED 388.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
No Parking
Material
PVC
Self-Adhesive
Yes
Sign Text/Symbol
Symbol
Colour
Blue, Red
Quantity Per Package
1
Diameter
500mm
Photoluminescent
No
Sign or Label
Label
Country of Origin
Turkey