Technical Document
Specifications
Brand
RS ProSign Description
No Unauthorised Access
Material
PVC
Self-Adhesive
Yes
Sign Text/Symbol
Symbol
Colour
Black, Red
Quantity Per Package
2
Diameter
200mm
Photoluminescent
No
Sign or Label
Label
Country of Origin
China
Stock information temporarily unavailable.
AED 37.28
AED 18.638 Each (In a Pack of 2) (ex VAT)
AED 39.14
AED 19.57 Each (In a Pack of 2) (inc. VAT)
PVC No Unauthorised Access Prohibition Label, 200 x 200mm
2
AED 37.28
AED 18.638 Each (In a Pack of 2) (ex VAT)
AED 39.14
AED 19.57 Each (In a Pack of 2) (inc. VAT)
PVC No Unauthorised Access Prohibition Label, 200 x 200mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
No Unauthorised Access
Material
PVC
Self-Adhesive
Yes
Sign Text/Symbol
Symbol
Colour
Black, Red
Quantity Per Package
2
Diameter
200mm
Photoluminescent
No
Sign or Label
Label
Country of Origin
China