Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black, Green Insole, Size 5 (UK)

RS Stock No.: 246-1071Brand: RS PROManufacturers Part No.: R700-05
brand-logo
View all in Insoles

Technical Document

Specifications

Brand

RS Pro

Men's Size

5 (UK)

Women's Size

5

Material

Polyurethane Foam

Material Properties

Anti-Static

Arch Support

No

Colour

Black, Green

Country of Origin

Hong Kong

You may be interested in
Reldeen Black/Blue Insole, Size 5 (UK)
AED 23.201 Pair (ex VAT)
Stock information temporarily unavailable.

AED 36.45

AED 36.45 1 Pair (ex VAT)

AED 38.27

AED 38.27 1 Pair (inc. VAT)

RS PRO Black, Green Insole, Size 5 (UK)

AED 36.45

AED 36.45 1 Pair (ex VAT)

AED 38.27

AED 38.27 1 Pair (inc. VAT)

RS PRO Black, Green Insole, Size 5 (UK)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Reldeen Black/Blue Insole, Size 5 (UK)
AED 23.201 Pair (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Men's Size

5 (UK)

Women's Size

5

Material

Polyurethane Foam

Material Properties

Anti-Static

Arch Support

No

Colour

Black, Green

Country of Origin

Hong Kong

You may be interested in
Reldeen Black/Blue Insole, Size 5 (UK)
AED 23.201 Pair (ex VAT)