Technical Document
Specifications
Brand
RS ProMen's Size
10 (UK)
Women's Size
10
Material
Polyurethane Foam
Material Properties
Anti-Static
Arch Support
No
Colour
Black, Green
Country of Origin
China
Stock information temporarily unavailable.
AED 38.95
AED 38.95 1 Pair (ex VAT)
AED 40.90
AED 40.90 1 Pair (inc. VAT)
RS PRO Black, Green Insole, Size 10 (UK)
1
AED 38.95
AED 38.95 1 Pair (ex VAT)
AED 40.90
AED 40.90 1 Pair (inc. VAT)
RS PRO Black, Green Insole, Size 10 (UK)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMen's Size
10 (UK)
Women's Size
10
Material
Polyurethane Foam
Material Properties
Anti-Static
Arch Support
No
Colour
Black, Green
Country of Origin
China