Red Polypropylene Plastic Shim, 457mm x 305mm x 0.38mm
RS Stock No.: 770-793Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Thickness
0.38mm
Length
457mm
Width
305mm
Colour
Red
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 323.50
AED 323.50 1 Lot of 8 (ex VAT)
AED 339.68
AED 339.68 1 Lot of 8 (inc. VAT)
Red Polypropylene Plastic Shim, 457mm x 305mm x 0.38mm
1
AED 323.50
AED 323.50 1 Lot of 8 (ex VAT)
AED 339.68
AED 339.68 1 Lot of 8 (inc. VAT)
Red Polypropylene Plastic Shim, 457mm x 305mm x 0.38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 323.50 |
3 - 5 | AED 300.88 |
6 - 11 | AED 287.86 |
12+ | AED 266.96 |
Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Thickness
0.38mm
Length
457mm
Width
305mm
Colour
Red
Country of Origin
United Kingdom