Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red PVC insulating tape,10m L x 19mm W

RS Stock No.: 494-231Brand: RS PRO
View all in Electrical Tapes

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Width

19mm

Length

10m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Product details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Red PVC insulating tape,10m L x 19mm W

P.O.A.

Red PVC insulating tape,10m L x 19mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Width

19mm

Length

10m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Product details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in