Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red small panel terminal,4mm plug

RS Stock No.: 404-834Brand: RS PRO
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Current Rating

30A

Insulated

Yes

Maximum Panel Thickness

7mm

Height Above Panel

33mm

You may be interested in
RS PRO 4mm Red Terminal Post, 30A, 2BA Thread
AED 14.774Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Red small panel terminal,4mm plug

P.O.A.

Each (In a Pack of 5) (ex VAT)

Red small panel terminal,4mm plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 4mm Red Terminal Post, 30A, 2BA Thread
AED 14.774Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Current Rating

30A

Insulated

Yes

Maximum Panel Thickness

7mm

Height Above Panel

33mm

You may be interested in
RS PRO 4mm Red Terminal Post, 30A, 2BA Thread
AED 14.774Each (In a Pack of 5) (ex VAT)