Round Phosphor Bronze Metal Tube, 1 3/4in OD, 1in ID, 13in L, 1.75in W, 3/4in Thickness

Technical Document
Specifications
Brand
RS ProMaterial
Phosphor Bronze
Tube Form
Round
Length
13in
Width
1.75in
Inner Diameter
1in
Thickness
3/4in
Outer Diameter
1 3/4in
Thermal Conductivity
47W/mK
Hardness
120 HB
Suitability
Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels
Density
8.8g/cm³
Tensile Strength
420 n/mm2
Country of Origin
United Kingdom
Product details
Phosphor Bronze
The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths
AED 1,387.62
AED 1,387.62 Each (ex VAT)
AED 1,457.00
AED 1,457.00 Each (inc. VAT)
1
AED 1,387.62
AED 1,387.62 Each (ex VAT)
AED 1,457.00
AED 1,457.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 1,387.62 |
3 - 5 | AED 1,318.55 |
6 - 11 | AED 1,272.56 |
12+ | AED 1,185.43 |
Technical Document
Specifications
Brand
RS ProMaterial
Phosphor Bronze
Tube Form
Round
Length
13in
Width
1.75in
Inner Diameter
1in
Thickness
3/4in
Outer Diameter
1 3/4in
Thermal Conductivity
47W/mK
Hardness
120 HB
Suitability
Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels
Density
8.8g/cm³
Tensile Strength
420 n/mm2
Country of Origin
United Kingdom
Product details
Phosphor Bronze
The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths