Round Phosphor Bronze Metal Tube, 2in OD, 1 1/2in ID, 13in L, 2in W, 1/2in Thickness

RS Stock No.: 110-034Brand: RS PRO
brand-logo
View all in Metal Tubes

Technical Document

Specifications

Brand

RS Pro

Material

Phosphor Bronze

Tube Form

Round

Length

13in

Width

2in

Inner Diameter

1 1/2in

Thickness

1/2in

Outer Diameter

2in

Thermal Conductivity

47W/mK

Hardness

120 HB

Suitability

Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels

Density

8.8g/cm³

Tensile Strength

420 n/mm2

Country of Origin

United Kingdom

Product details

Phosphor Bronze

The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths

You may be interested in
Stock information temporarily unavailable.

AED 1,997.00

AED 1,997.00 Each (ex VAT)

AED 2,096.85

AED 2,096.85 Each (inc. VAT)

Round Phosphor Bronze Metal Tube, 2in OD, 1 1/2in ID, 13in L, 2in W, 1/2in Thickness

AED 1,997.00

AED 1,997.00 Each (ex VAT)

AED 2,096.85

AED 2,096.85 Each (inc. VAT)

Round Phosphor Bronze Metal Tube, 2in OD, 1 1/2in ID, 13in L, 2in W, 1/2in Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 1,997.00
3 - 5AED 1,870.10
6 - 11AED 1,801.80
12+AED 1,672.65
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Phosphor Bronze

Tube Form

Round

Length

13in

Width

2in

Inner Diameter

1 1/2in

Thickness

1/2in

Outer Diameter

2in

Thermal Conductivity

47W/mK

Hardness

120 HB

Suitability

Bearings, Heavy Load Gears, Pumps, Valves, Worm Wheels

Density

8.8g/cm³

Tensile Strength

420 n/mm2

Country of Origin

United Kingdom

Product details

Phosphor Bronze

The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths

You may be interested in