Round Stainless Steel Metal Tube, 20mm OD, 17mm ID, 2m L, 1.5mm Thickness

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Tube Form
Round
Length
2m
Material Grade
316L
Inner Diameter
17mm
Thickness
1.5mm
Outer Diameter
20mm
Hardness
95 HB
Density
8g/cm³
Tensile Strength
485 N/mm²
Thermal Conductivity
16.3 W/m at 100°c
AED 1,751.98
AED 1,751.98 1 Lot of 2 (ex VAT)
AED 1,839.58
AED 1,839.58 1 Lot of 2 (inc. VAT)
1
AED 1,751.98
AED 1,751.98 1 Lot of 2 (ex VAT)
AED 1,839.58
AED 1,839.58 1 Lot of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 1,751.98 |
3 - 9 | AED 1,629.36 |
10 - 29 | AED 1,567.20 |
30+ | AED 1,454.67 |
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Tube Form
Round
Length
2m
Material Grade
316L
Inner Diameter
17mm
Thickness
1.5mm
Outer Diameter
20mm
Hardness
95 HB
Density
8g/cm³
Tensile Strength
485 N/mm²
Thermal Conductivity
16.3 W/m at 100°c