Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS-1367 Humidity&temp meter,-20to60 degC

RS Stock No.: 489-3200Brand: RS PRO
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

99%RH

Best Temperature Measurement Accuracy

±0.8 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Meter Type

Handheld

Functions

Hold

Power Source

Battery

Battery Type

9V

Battery Life

200 h

Weight

160g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS-1367 Humidity&temp meter,-20to60 degC

P.O.A.

RS-1367 Humidity&temp meter,-20to60 degC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

99%RH

Best Temperature Measurement Accuracy

±0.8 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Meter Type

Handheld

Functions

Hold

Power Source

Battery

Battery Type

9V

Battery Life

200 h

Weight

160g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

You may be interested in