Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS Aluminium Oxide Flap Wheel 120 Grit, 50mm x 30mm

RS Stock No.: 690-142Brand: RS PRO
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Grit Size

120

Diameter

50mm

Thickness

30mm

Shank Diameter

6mm

Maximum Safe Speed

15000rpm

Country of Origin

United Kingdom

Product details

Flap Wheel Grinders

Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials.

Aluminium Oxide
Integral 6mm diameter shaft

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS Aluminium Oxide Flap Wheel 120 Grit, 50mm x 30mm

P.O.A.

RS Aluminium Oxide Flap Wheel 120 Grit, 50mm x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Grit Size

120

Diameter

50mm

Thickness

30mm

Shank Diameter

6mm

Maximum Safe Speed

15000rpm

Country of Origin

United Kingdom

Product details

Flap Wheel Grinders

Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials.

Aluminium Oxide
Integral 6mm diameter shaft

You may be interested in