RS PRO 0 - 180° Imperial, Metric Vernier Bevel Protractor, 195 mm Steel Blade
RS Stock No.: 274-1075Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVernier
Yes
Angle
0 - 180°
Bevel
Yes
Blade Length
195 mm
Imperial or Metric
Imperial, Metric
Blade Material
Steel
Country of Origin
India
Stock information temporarily unavailable.
AED 143.22
AED 143.22 Each (ex VAT)
AED 150.38
AED 150.38 Each (inc. VAT)
RS PRO 0 - 180° Imperial, Metric Vernier Bevel Protractor, 195 mm Steel Blade
1
AED 143.22
AED 143.22 Each (ex VAT)
AED 150.38
AED 150.38 Each (inc. VAT)
RS PRO 0 - 180° Imperial, Metric Vernier Bevel Protractor, 195 mm Steel Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVernier
Yes
Angle
0 - 180°
Bevel
Yes
Blade Length
195 mm
Imperial or Metric
Imperial, Metric
Blade Material
Steel
Country of Origin
India