RS PRO 0.1A Resettable Fuse, 15V dc
RS Stock No.: 279-6765Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTrip Current
300mA
Voltage Rating
15V dc
Time to Trip
1s
Hold Current
0.1A
Maximum Current
40 A
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 21.52
AED 2.152 Each (In a Pack of 10) (ex VAT)
AED 22.60
AED 2.26 Each (In a Pack of 10) (inc. VAT)
RS PRO 0.1A Resettable Fuse, 15V dc
10
AED 21.52
AED 2.152 Each (In a Pack of 10) (ex VAT)
AED 22.60
AED 2.26 Each (In a Pack of 10) (inc. VAT)
RS PRO 0.1A Resettable Fuse, 15V dc
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTrip Current
300mA
Voltage Rating
15V dc
Time to Trip
1s
Hold Current
0.1A
Maximum Current
40 A
Country of Origin
Taiwan, Province Of China