RS PRO 0.1F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
RS Stock No.: 360-048Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCapacitance
0.1F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
EDLC Goldcap
Tolerance
-20 → +80%
Country of Origin
China
AED 4.72
AED 4.72 Each (ex VAT)
AED 4.96
AED 4.96 Each (inc. VAT)
RS PRO 0.1F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
1
AED 4.72
AED 4.72 Each (ex VAT)
AED 4.96
AED 4.96 Each (inc. VAT)
RS PRO 0.1F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 4.72 |
| 10 - 99 | AED 4.41 |
| 100 - 499 | AED 4.15 |
| 500+ | AED 3.94 |
Technical Document
Specifications
Brand
RS ProCapacitance
0.1F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
EDLC Goldcap
Tolerance
-20 → +80%
Country of Origin
China