RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc

Technical Document
Specifications
Brand
RS ProCapacitance
0.22F
Voltage
5.5V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.005 mA
Series
SD
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Country of Origin
China
AED 39.38
AED 3.938 Each (In a Pack of 10) (ex VAT)
AED 41.35
AED 4.135 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 39.38
AED 3.938 Each (In a Pack of 10) (ex VAT)
AED 41.35
AED 4.135 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.938 | AED 39.38 |
50 - 90 | AED 3.465 | AED 34.65 |
100 - 240 | AED 3.045 | AED 30.45 |
250+ | AED 2.415 | AED 24.15 |
Technical Document
Specifications
Brand
RS ProCapacitance
0.22F
Voltage
5.5V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.005 mA
Series
SD
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Country of Origin
China